BFB0512VHD-SP01 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1.150
Unit Price: 12,62000 €
Datasheet
Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.1 CFM (0.171m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB0512VHD-SP01

DigiKey Part Number
603-1244-ND
Manufacturer
Manufacturer Product Number
BFB0512VHD-SP01
Description
FAN BLOWER 52.1X31.5MM 12VDC
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 52.1mm L x 53.3mm H Ball 6.1 CFM (0.171m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0512VHD-SP01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 52.1mm L x 53.3mm H
Width
31.50mm
Air Flow
6.1 CFM (0.171m³/min)
Static Pressure
0.644 in H2O (160.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
2.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.057 lb (25.85 g)
Current Rating (Amps)
0.200A
Voltage Range
10.8 ~ 12.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes