
BFB0512MD | |
|---|---|
DigiKey Part Number | 603-BFB0512MD-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512MD |
Description | FAN BLOWER 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Ball 4.9 CFM (0.137m³/min) 2 Wire Leads |
Category | Noise 32.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 50mm L x 50mm H | Weight 0.078 lb (35.38 g) |
Width 20.00mm | Current Rating (Amps) 0.130A |
Air Flow 4.9 CFM (0.137m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.387 in H2O (96.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

