Fan Blower 12VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 3 Wire Leads
BFB0512MA-CF00
BFB0512MA-CF00

BFB0512MA-CF00

DigiKey Part Number
603-2136-ND
Manufacturer
Manufacturer Product Number
BFB0512MA-CF00
Description
FAN BLOWER 50X10.3MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 50mm L x 50mm H Ball 2.9 CFM (0.081m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
10.30mm
Air Flow
2.9 CFM (0.081m³/min)
Static Pressure
0.383 in H2O (95.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
28.0dB(A)
Power (Watts)
840 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.05 lb (22.68 g)
Current Rating (Amps)
0.070A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3369,89563 €3.324,93 €
Manufacturers Standard Package
Unit Price without VAT:9,89563 €
Unit Price with VAT:11,77580 €