
BFB0512M-R00 | |
|---|---|
DigiKey Part Number | 603-BFB0512M-R00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512M-R00 |
Description | FAN BLOWER 51.3X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 3.2 CFM (0.090m³/min) 3 Wire Leads |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 1.2 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 51.3mm L x 51mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.100A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 10 ~ 13.8VDC |
Static Pressure 0.433 in H2O (107.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 9,44512 € | 6.347,12 € |
| Unit Price without VAT: | 9,44512 € |
|---|---|
| Unit Price with VAT: | 11,23969 € |

