
BFB0512L | |
|---|---|
DigiKey Part Number | 603-1989-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512L |
Description | FAN BLOWER 51.3X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 2.5 CFM (0.070m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0512L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 51.3mm L x 51mm H | |
Width | 15.00mm | |
Air Flow | 2.5 CFM (0.070m³/min) | |
Static Pressure | 0.276 in H2O (68.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 26.5dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | 10 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 9,13311 € | 6.137,45 € |
| Unit Price without VAT: | 9,13311 € |
|---|---|
| Unit Price with VAT: | 10,86840 € |

