BFB0512HH-T50F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1.150
Unit Price: 12,62000 €
Datasheet

Parametric Equivalent


Delta Electronics
In Stock: 497
Unit Price: 15,37000 €
Datasheet
Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
BFB0512HH-T50F
BFB0512HH-T50F
Delta Fans IP55 and IP56 Fans and Blowers | Digi-Key Daily

BFB0512HH-T50F

DigiKey Part Number
603-1475-ND
Manufacturer
Manufacturer Product Number
BFB0512HH-T50F
Description
FAN BLOWER 51.3X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0512HH-T50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square/Rounded - 51.3mm L x 51mm H
Width
15.00mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.866 in H2O (215.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
45.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.210A
Voltage Range
10 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes