



BFB0512HA-C | |
|---|---|
DigiKey Part Number | 603-2138-ND |
Manufacturer | |
Manufacturer Product Number | BFB0512HA-C |
Description | FAN BLOWER 50X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 50mm L x 50mm H Ball 3.5 CFM (0.098m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 1.44 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.05 lb (22.68 g) |
Width 10.30mm | Current Rating (Amps) 0.120A |
Air Flow 3.5 CFM (0.098m³/min) | Voltage Range 5 ~ 13.2VDC |
Static Pressure 0.563 in H2O (140.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 8,12795 € | 2.730,99 € |
| Unit Price without VAT: | 8,12795 € |
|---|---|
| Unit Price with VAT: | 9,67226 € |

