
BFB0505M | |
|---|---|
DigiKey Part Number | BFB0505M-ND |
Manufacturer | |
Manufacturer Product Number | BFB0505M |
Description | FAN BLOWER 51X15MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square/Rounded - 51mm L x 51.3mm H Ball 3.2 CFM (0.090m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 1.65 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 51mm L x 51.3mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.330A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.433 in H2O (107.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection |

