
BFB0505HHA-C | |
|---|---|
DigiKey Part Number | 603-BFB0505HHA-C-ND |
Manufacturer | |
Manufacturer Product Number | BFB0505HHA-C |
Description | FAN BLOWER 50X10.3MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 50mm L x 50mm H Ball 4.0 CFM (0.112m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.5dB(A) |
Mfr | Power (Watts) 1.3 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.05 lb (22.68 g) |
Size / Dimension Square - 50mm L x 50mm H | Current Rating (Amps) 0.260A |
Width 10.30mm | Voltage Range 3 ~ 5.5VDC |
Air Flow 4.0 CFM (0.112m³/min) | Material - Frame Plastic |
Static Pressure 0.790 in H2O (196.8 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
Fan Type |

