Similar
Similar

BFB0505HA-A | |
|---|---|
DigiKey Part Number | 603-1369-ND |
Manufacturer | |
Manufacturer Product Number | BFB0505HA-A |
Description | FAN BLOWER 50X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 50mm L x 50mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 50mm L x 50mm H | Weight 0.029 lb (13.15 g) |
Width 10.00mm | Current Rating (Amps) 0.120A |
Air Flow 3.0 CFM (0.084m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.372 in H2O (92.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2004KL-01W-B40-B00 | NMB Technologies Corporation | 584 | P15613-ND | 12,32000 € | Similar |
| 2004KL-01W-B50-B00 | NMB Technologies Corporation | 211 | P12824-ND | 12,32000 € | Similar |


