



BFB04505MA-C | |
|---|---|
DigiKey Part Number | 603-2117-ND |
Manufacturer | |
Manufacturer Product Number | BFB04505MA-C |
Description | FAN BLOWER 45X10.3MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Ball 2.6 CFM (0.073m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 27.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.04 lb (18.14 g) |
Width 10.30mm | Current Rating (Amps) 0.120A |
Air Flow 2.6 CFM (0.073m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.279 in H2O (69.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

