Fan Blower 5VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB04505LA-C

DigiKey Part Number
BFB04505LA-C-ND
Manufacturer
Manufacturer Product Number
BFB04505LA-C
Description
FAN BLOWER 45X10.3MM 5VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 5VDC Square - 45mm L x 45mm H Ball 2.0 CFM (0.056m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB04505LA-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.30mm
Air Flow
2.0 CFM (0.056m³/min)
Static Pressure
0.212 in H2O (52.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
21.5dB(A)
Power (Watts)
400 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.04 lb (18.14 g)
Current Rating (Amps)
0.080A
Voltage Range
4 ~ 5.5VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5047,79919 €3.930,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,79919 €
Unit Price with VAT:9,28104 €