



BFB04505HHA-CZMR | |
|---|---|
DigiKey Part Number | 603-2097-ND |
Manufacturer | |
Manufacturer Product Number | BFB04505HHA-CZMR |
Description | FAN BLOWER 45X10.3MM 5VDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Ball 3.5 CFM (0.098m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 45mm L x 45mm H | |
Width | 10.30mm | |
Air Flow | 3.5 CFM (0.098m³/min) | |
Static Pressure | 0.560 in H2O (139.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 35.5dB(A) | |
Power (Watts) | 1.25 W | |
RPM | ||
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.04 lb (18.14 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 11,62700 € | 116,27 € |
| 25 | 10,59640 € | 264,91 € |
| 50 | 9,86080 € | 493,04 € |
| 100 | 9,16840 € | 916,84 € |
| 250 | 8,85360 € | 2.213,40 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |



