



BFB04505HA-CF00 | |
|---|---|
DigiKey Part Number | 603-2119-ND |
Manufacturer | |
Manufacturer Product Number | BFB04505HA-CF00 |
Description | FAN BLOWER 45X10.3MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 45mm L x 45mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.5dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, VDE |
Size / Dimension Square - 45mm L x 45mm H | Weight 0.04 lb (18.14 g) |
Width 10.30mm | Current Rating (Amps) 0.160A |
Air Flow 3.0 CFM (0.084m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.391 in H2O (97.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 8,06343 € | 4.063,97 € |
| Unit Price without VAT: | 8,06343 € |
|---|---|
| Unit Price with VAT: | 9,59548 € |

