Similar

BFB0412HHA-AR00 | |
|---|---|
DigiKey Part Number | 603-BFB0412HHA-AR00-ND |
Manufacturer | |
Manufacturer Product Number | BFB0412HHA-AR00 |
Description | FAN BLOWER 40X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 40mm L x 40mm H Ball 3.0 CFM (0.084m³/min) 3 Wire Leads |
Category | Noise 34.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.027 lb (12.25 g) |
Width 10.00mm | Current Rating (Amps) 0.080A |
Air Flow 3.0 CFM (0.084m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.564 in H2O (140.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109P0412M901 | Sanyo Denki America Inc. | 11 | 1688-2263-ND | 16,19000 € | Similar |


