
BFB0405LA-A | |
|---|---|
DigiKey Part Number | BFB0405LA-A-ND |
Manufacturer | |
Manufacturer Product Number | BFB0405LA-A |
Description | FAN BLOWER 40X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 40mm L x 40mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0405LA-A Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 350 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.027 lb (12.25 g) |
Width 10.00mm | Current Rating (Amps) 0.060A |
Air Flow 1.9 CFM (0.053m³/min) | Voltage Range 4 ~ 5.5VDC |
Static Pressure 0.211 in H2O (52.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |


