Image for BFB03512HHA-CR00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFB03512HHA-CR00

DigiKey Part Number
603-BFB03512HHA-CR00-ND
Manufacturer
Manufacturer Product Number
BFB03512HHA-CR00
Description
FAN BLOWER 35X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 35mm L x 35mm H Ball 2.1 CFM (0.059m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
2.1 CFM (0.059m³/min)
Static Pressure
0.443 in H2O (110.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
31.0dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.025 lb (11.34 g)
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.