
BFB0312LA-C | |
|---|---|
DigiKey Part Number | 603-2112-ND |
Manufacturer | |
Manufacturer Product Number | BFB0312LA-C |
Description | FAN BLOWER 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 480 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.023 lb (10.43 g) |
Width 10.00mm | Current Rating (Amps) 0.040A |
Air Flow 1.1 CFM (0.031m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.144 in H2O (35.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 7,17103 € | 5.163,14 € |
| Unit Price without VAT: | 7,17103 € |
|---|---|
| Unit Price with VAT: | 8,53353 € |

