BFB0312HA-A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delta Electronics
In Stock: 0
Unit Price: 11,93000 €
Datasheet
Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Wire Leads
BFB0312HA-A
BFB0312HA-A

BFB0312HA-A

DigiKey Part Number
603-1112-ND
Manufacturer
Manufacturer Product Number
BFB0312HA-A
Description
FAN BLOWER 30X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square - 30mm L x 30mm H Ball 1.5 CFM (0.042m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
BFB0312HA-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
1.5 CFM (0.042m³/min)
Static Pressure
0.285 in H2O (71.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
29.0dB(A)
Power (Watts)
720 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
0.060A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes