



BFB0305LA-C | |
|---|---|
DigiKey Part Number | 603-2109-ND |
Manufacturer | |
Manufacturer Product Number | BFB0305LA-C |
Description | FAN BLOWER 30X10MM 5VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 5VDC Square - 30mm L x 30mm H Ball 1.1 CFM (0.031m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.144 in H2O (35.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 24.0dB(A) | |
Power (Watts) | 450 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.023 lb (10.43 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 7,26132 € | 5.228,15 € |
| Unit Price without VAT: | 7,26132 € |
|---|---|
| Unit Price with VAT: | 8,64097 € |

