BCB1012UHF-F00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: 20,68500 €
Datasheet
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 45.0 CFM (1.26m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCB1012UHF-F00

DigiKey Part Number
603-1713-ND
Manufacturer
Manufacturer Product Number
BCB1012UHF-F00
Description
FAN BLOWER 97.2X32.1MM 12VDC
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 45.0 CFM (1.26m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 97.2mm L x 94.4mm H
Width
32.10mm
Air Flow
45.0 CFM (1.26m³/min)
Static Pressure
3.937 in H2O (980.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
69.4dB(A)
Power (Watts)
43.8 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.477 lb (216.36 g)
Current Rating (Amps)
3.65A
Voltage Range
6 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes