
BCB1012GH | |
|---|---|
DigiKey Part Number | 603-BCB1012GH-ND |
Manufacturer | |
Manufacturer Product Number | BCB1012GH |
Description | FAN BLOWER 97.2X25MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 97.2mm L x 94.4mm H Ball 30.6 CFM (0.857m³/min) 2 Wire Leads |
Category | Noise 67.3dB(A) |
Mfr | Power (Watts) 26.4 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Rectangular/Rounded - 97.2mm L x 94.4mm H | Weight 0.391 lb (177.35 g) |
Width 25.00mm | Current Rating (Amps) 2.20A |
Air Flow 30.6 CFM (0.857m³/min) | Voltage Range 6 ~ 13.2VDC |
Static Pressure 2.941 in H2O (732.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |

