
BCB0812UHN | |
|---|---|
DigiKey Part Number | 603-BCB0812UHN-ND |
Manufacturer | |
Manufacturer Product Number | BCB0812UHN |
Description | FAN BLOWER 80X30MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 80mm L x 75mm H Ball 30.2 CFM (0.846m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 80mm L x 75mm H | |
Width | 30.00mm | |
Air Flow | 30.2 CFM (0.846m³/min) | |
Static Pressure | 3.675 in H2O (915.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 69.3dB(A) | |
Power (Watts) | 27.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.309 lb (140.16 g) | |
Current Rating (Amps) | 2.30A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |

