MFR Recommended

B70SR24125C | |
|---|---|
DigiKey Part Number | 941-B70SR24125C-ND |
Manufacturer | |
Manufacturer Product Number | B70SR24125C |
Description | PWR Sup,Batt,Condit |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 12.5A 106V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 106V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 300W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92.5% | |
Operating Temperature | -40°C ~ 75°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 |


