MFR Recommended

B70SR13722C | |
|---|---|
DigiKey Part Number | 941-B70SR13722C-ND |
Manufacturer | |
Manufacturer Product Number | B70SR13722C |
Description | PWR Sup,Batt,Condit |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.7V 22A 106V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 22A |
Manufacturer Delta Electronics | Power (Watts) 301W |
Series | Voltage - Isolation 2.25 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 90.2% |
Type Enclosed | Operating Temperature -40°C ~ 75°C (With Derating) |
Voltage - Input (Min) 36V | Mounting Type Chassis Mount |
Voltage - Input (Max) 106V | Size / Dimension 7.48" L x 2.99" W x 1.73" H (190.0mm x 76.0mm x 44.0mm) |
Number of Outputs 1 | Standard Number 60950-1 |
Voltage - Output 1 13.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B62SR13722C | Delta Electronics | 0 | 941-B62SR13722C-ND | 107,12900 € | MFR Recommended |

