
B70SP24020A | |
|---|---|
DigiKey Part Number | 941-B70SP24020A-ND |
Manufacturer | |
Manufacturer Product Number | B70SP24020A |
Description | DC/DC CONVERTER 24.5V 515W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24.5V 21A 96V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 21A |
Manufacturer Delta Electronics | Power (Watts) 515W |
Series | Voltage - Isolation 2.25 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 91.5% |
Type Enclosed | Operating Temperature -40°C ~ 90°C (With Derating) |
Voltage - Input (Min) 32V | Mounting Type Chassis Mount |
Voltage - Input (Max) 96V | Size / Dimension 7.80" L x 4.45" W x 1.77" H (198.0mm x 113.0mm x 45.0mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 24.5V | Base Product Number |

