
B70SP13736A | |
|---|---|
DigiKey Part Number | 941-B70SP13736A-ND |
Manufacturer | |
Manufacturer Product Number | B70SP13736A |
Description | DC/DC CONVERTER 13.7V 500W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 13.7V 36.5A 96V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 32V | |
Voltage - Input (Max) | 96V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 13.7V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 36.5A | |
Power (Watts) | 500W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 4.45" W x 1.77" H (198.0mm x 113.0mm x 45.0mm) | |
Approval Agency | CE | |
Base Product Number |

