
B70SP12440B | |
|---|---|
DigiKey Part Number | 941-B70SP12440B-ND |
Manufacturer | |
Manufacturer Product Number | B70SP12440B |
Description | PWR Sup,Batt,Condit |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 11.65V 42.5A 96V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Enclosed | |
Voltage - Input (Min) | 32V | |
Voltage - Input (Max) | 96V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 11.65V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42.5A | |
Power (Watts) | 495W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.70" L x 4.45" W x 1.77" H (170.2mm x 113.0mm x 45.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1; 62368-1 |

