Enclosed DC DC Converter 1 Output 12.4V 40A 96V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B70SP12440A

DigiKey Part Number
941-B70SP12440A-ND
Manufacturer
Manufacturer Product Number
B70SP12440A
Description
DC/DC CONVERTER 12.4V 496W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12.4V 40A 96V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
40A
Manufacturer
Delta Electronics
Power (Watts)
496W
Series
Voltage - Isolation
2.25 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Obsolete
Efficiency
89%
Type
Enclosed
Operating Temperature
-40°C ~ 90°C (With Derating)
Voltage - Input (Min)
32V
Mounting Type
Chassis Mount
Voltage - Input (Max)
96V
Size / Dimension
7.80" L x 4.45" W x 1.77" H (198.0mm x 113.0mm x 45.0mm)
Number of Outputs
1
Approval Agency
CE
Voltage - Output 1
12.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1210,37000 €210,37 €
6201,65167 €1.209,91 €
Manufacturers Standard Package
Unit Price without VAT:210,37000 €
Unit Price with VAT:250,34030 €