AUB1212M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 143
Unit Price: 16,12000 €
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Superflo 73.8 CFM (2.07m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB1212M

DigiKey Part Number
603-1559-ND
Manufacturer
Manufacturer Product Number
AUB1212M
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Superflo 73.8 CFM (2.07m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
73.8 CFM (2.07m³/min)
Static Pressure
0.203 in H2O (50.6 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
35.5dB(A)
Power (Watts)
2.16 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.437 lb (198.00 g)
Current Rating (Amps)
0.180A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes