Parametric Equivalent

AUB1212M-R00 | |
|---|---|
DigiKey Part Number | 603-AUB1212M-R00-ND |
Manufacturer | |
Manufacturer Product Number | AUB1212M-R00 |
Description | FAN AXIAL 120X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Superflo 73.8 CFM (2.07m³/min) 3 Wire Leads |
Category | Noise 35.5dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.437 lb (198.00 g) |
Width 25.40mm | Current Rating (Amps) 0.180A |
Air Flow 73.8 CFM (2.07m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.203 in H2O (50.6 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Sensor | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1212M-R00 | Delta Electronics | 0 | 603-AFB1212M-R00-ND | 11,31430 € | Parametric Equivalent |


