AUB0912M-C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 0
Unit Price: 13,40000 €
Datasheet
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 46.9 CFM (1.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 46.9 CFM (1.31m³/min) 2 Wire Leads
AUB0912M-C
AUB0912M-C

AUB0912M-C

DigiKey Part Number
603-AUB0912M-C-ND
Manufacturer
Manufacturer Product Number
AUB0912M-C
Description
FAN AXIAL 92X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 46.9 CFM (1.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
46.9 CFM (1.31m³/min)
Static Pressure
0.127 in H2O (31.6 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection
Noise
33.0dB(A)
Power (Watts)
2.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.231 lb (104.78 g)
Current Rating (Amps)
0.170A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes