
AUB0912HH-A | |
|---|---|
DigiKey Part Number | 603-AUB0912HH-A-ND |
Manufacturer | |
Manufacturer Product Number | AUB0912HH-A |
Description | FAN AXIAL 92X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 2 Wire Leads |
Category | Width 10.00mm |
Mfr | Bearing Type Superflo |
Series | Fan Type |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Material - Frame Plastic |
Voltage - Rated | Material - Blade Plastic |
Size / Dimension Square - 92mm L x 92mm H | Base Product Number |

