Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 59.9 CFM (1.68m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0912H-A

DigiKey Part Number
603-1958-ND
Manufacturer
Manufacturer Product Number
AUB0912H-A
Description
FAN AXIAL 92X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Superflo 59.9 CFM (1.68m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AUB0912H-A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
2.52 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.267 lb (121.11 g)
Width
25.40mm
Current Rating (Amps)
0.210A
Air Flow
59.9 CFM (1.68m³/min)
Voltage Range
5 ~ 13.8VDC
Static Pressure
0.191 in H2O (47.6 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.