Image for AUB0824VH-R00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0824VH-R00

DigiKey Part Number
603-AUB0824VH-R00-ND
Manufacturer
Manufacturer Product Number
AUB0824VH-R00
Description
FAN AXIAL 80X25.4MM 24VDC
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Superflo 42.0 CFM (1.18m³/min) 3 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Mfr
Power (Watts)
2.64 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.195 lb (88.45 g)
Width
25.40mm
Current Rating (Amps)
0.110A
Air Flow
42.0 CFM (1.18m³/min)
Voltage Range
14 ~ 27.6VDC
Static Pressure
0.217 in H2O (54.1 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Sensor
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.