Image for AUB0812L-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0812L-A

DigiKey Part Number
603-AUB0812L-A-ND
Manufacturer
Manufacturer Product Number
AUB0812L-A
Description
FAN AXIAL 80X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 31.1 CFM (0.871m³/min) 2 Wire Leads
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.32 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.195 lb (88.45 g)
Width
25.40mm
Current Rating (Amps)
0.110A
Air Flow
31.1 CFM (0.871m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.118 in H2O (29.4 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-8025V-126-280Same Sky (Formerly CUI Devices)0CFM-8025V-126-280-ND0,00000 €Similar
In-Stock: 157
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,71000 €5,71 €
104,65000 €46,50 €
254,24800 €106,20 €
503,95760 €197,88 €
1353,56807 €481,69 €
Manufacturers Standard Package
Unit Price without VAT:5,71000 €
Unit Price with VAT:6,79490 €