Similar




AUB0612L-A | |
|---|---|
DigiKey Part Number | 603-2178-ND |
Manufacturer | |
Manufacturer Product Number | AUB0612L-A |
Description | FAN AXIAL 60X25.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 13.8 CFM (0.386m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 26.5dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.134 lb (60.78 g) |
Width 25.40mm | Current Rating (Amps) 0.070A |
Air Flow 13.8 CFM (0.386m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06025SA-12K-AA-D0 | NMB Technologies Corporation | 0 | 12-06025SA-12K-AA-D0-ND | 8,80000 € | Similar |





