Image for AUB0612HH-AF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUB0612HH-AF00

DigiKey Part Number
603-AUB0612HH-AF00-ND
Manufacturer
Manufacturer Product Number
AUB0612HH-AF00
Description
FAN AXIAL 60X25.4MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 25.4 CFM (0.711m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
40.0dB(A)
Mfr
Power (Watts)
2.4 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.133 lb (60.33 g)
Width
25.40mm
Current Rating (Amps)
0.200A
Air Flow
25.4 CFM (0.711m³/min)
Voltage Range
4 ~ 13.8VDC
Static Pressure
0.281 in H2O (70.0 Pa)
Material - Frame
Plastic
Bearing Type
Superflo
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFB0612HH-AF00Delta Electronics445603-AFB0612HH-AF00-ND14,96000 €Similar
In-Stock: 108
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,13000 €7,13 €
105,79100 €57,91 €
255,28760 €132,19 €
504,92460 €246,23 €
Unit Price without VAT:7,13000 €
Unit Price with VAT:8,48470 €