Similar




AUB0612H-A | |
|---|---|
DigiKey Part Number | 603-2180-ND |
Manufacturer | |
Manufacturer Product Number | AUB0612H-A |
Description | FAN AXIAL 60X25.4MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Superflo 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.134 lb (60.78 g) |
Width 25.40mm | Current Rating (Amps) 0.130A |
Air Flow 23.4 CFM (0.655m³/min) | Voltage Range 4 ~ 13.8VDC |
Static Pressure 0.211 in H2O (52.6 Pa) | Material - Frame Plastic |
Bearing Type Superflo | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EE60251B1-000U-999 | Sunon Fans | 2.661 | 259-1691-ND | 10,94000 € | Similar |






