
AUB0512VHD | |
|---|---|
DigiKey Part Number | 603-AUB0512VHD-ND |
Manufacturer | |
Manufacturer Product Number | AUB0512VHD |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 2 Wire Leads |
Category | Bearing Type Superflo |
Mfr | Fan Type |
Series | Termination 2 Wire Leads |
Packaging Bulk | Approval Agency CE, CSA, UL, VDE |
Part Status Obsolete | Material - Frame Plastic |
Voltage - Rated | Material - Blade Plastic |
Size / Dimension Square - 50mm L x 50mm H | Base Product Number |
Width 20.00mm |

