
AUB0512MD-F00 | |
|---|---|
DigiKey Part Number | 603-AUB0512MD-F00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0512MD-F00 |
Description | FAN AXIAL 50X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 3 Wire Leads |
Category | Bearing Type Superflo |
Mfr | Fan Type |
Series | Features Speed Sensor (Tach) |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Material - Frame Plastic |
Size / Dimension Square - 50mm L x 50mm H | Material - Blade Plastic |
Width 20.00mm | Base Product Number |

