AUB0512HHB-F00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 0
Unit Price: 11,02000 €
Datasheet
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 16.2 CFM (0.454m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 16.2 CFM (0.454m³/min) 3 Wire Leads
AUB0512HHB-F00
AUB0512HHB-F00

AUB0512HHB-F00

DigiKey Part Number
603-AUB0512HHB-F00-ND
Manufacturer
Manufacturer Product Number
AUB0512HHB-F00
Description
FAN AXIAL 50X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Superflo 16.2 CFM (0.454m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.00mm
Air Flow
16.2 CFM (0.454m³/min)
Static Pressure
0.315 in H2O (78.5 Pa)
Bearing Type
Superflo
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
36.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.071 lb (32.21 g)
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
50000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.680
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6724,46436 €3.000,05 €
Unit Price without VAT:4,46436 €
Unit Price with VAT:5,31259 €