Similar

ASB0405VHA-A | |
|---|---|
DigiKey Part Number | 603-ASB0405VHA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB0405VHA-A |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 9.5 CFM (0.266m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 32.5dB(A) |
Mfr | Power (Watts) 840 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.03 lb (13.61 g) |
Width 10.00mm | Current Rating (Amps) 0.160A |
Air Flow 9.5 CFM (0.266m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.253 in H2O (63.0 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 30000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4010-03-10 | Same Sky (Formerly CUI Devices) | 726 | 102-4010-ND | 10,35000 € | Similar |


