
ASB0405HA-A | |
|---|---|
DigiKey Part Number | 603-ASB0405HA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB0405HA-A |
Description | FAN AXIAL 40X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Sleeve 6.9 CFM (0.193m³/min) 2 Wire Leads |
Category | Fan Type |
Mfr | Noise 30.0dB(A) |
Series | Power (Watts) 500 mW |
Packaging Bulk | RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.100A |
Width 10.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 6.9 CFM (0.193m³/min) | Material - Frame Plastic |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Base Product Number |

