Parametric Equivalent

ASB03512MA-A | |
|---|---|
DigiKey Part Number | 603-ASB03512MA-A-ND |
Manufacturer | |
Manufacturer Product Number | ASB03512MA-A |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 4.5 CFM (0.126m³/min) 2 Wire Leads |
Category | Noise 18.5dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 35mm L x 35mm H | Weight 0.022 lb (9.98 g) |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 4.5 CFM (0.126m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.079 in H2O (19.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB03512MA-C | Delta Electronics | 0 | 603-AFB03512MA-C-ND | 7,71285 € | Parametric Equivalent |

