ASB03512HA-AF00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 316
Unit Price: 8,90000 €
Datasheet
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 5.5 CFM (0.154m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB03512HA-AF00

DigiKey Part Number
603-1716-ND
Manufacturer
Manufacturer Product Number
ASB03512HA-AF00
Description
FAN AXIAL 35X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Sleeve 5.5 CFM (0.154m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
ASB03512HA-AF00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.00mm
Air Flow
5.5 CFM (0.154m³/min)
Static Pressure
0.108 in H2O (27.0 Pa)
Bearing Type
Sleeve
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
22.0dB(A)
Power (Watts)
720 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.023 lb (10.43 g)
Current Rating (Amps)
0.060A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
20000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes