
ASB0312LA-DF00 | |
|---|---|
DigiKey Part Number | 603-ASB0312LA-DF00-ND |
Manufacturer | |
Manufacturer Product Number | ASB0312LA-DF00 |
Description | FAN AXIAL 30X10MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 3.2 CFM (0.090m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency cURus, TUV |
Size / Dimension Square - 30mm L x 30mm H | Weight 0.017 lb (7.71 g) |
Width 10.00mm | Current Rating (Amps) 0.050A |
Air Flow 3.2 CFM (0.090m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.131 in H2O (32.6 Pa) | Material - Frame Plastic |
Bearing Type Sleeve | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 20000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASB0312LA-CF00 | Delta Electronics | 3.309 | 603-1728-ND | 5,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,73200 € | 57,32 € |
| 25 | 5,23320 € | 130,83 € |
| 50 | 4,87380 € | 243,69 € |
| 100 | 4,53380 € | 453,38 € |
| 250 | 4,17512 € | 1.043,78 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

