ASB0312HA-C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Delta Electronics
In Stock: 799
Unit Price: 6,57000 €
Datasheet
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASB0312HA-C

DigiKey Part Number
603-2058-ND
Manufacturer
Manufacturer Product Number
ASB0312HA-C
Description
FAN AXIAL 30X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.3 CFM (0.120m³/min)
Static Pressure
0.214 in H2O (53.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
Locked Rotor Protection
Noise
27.0dB(A)
Power (Watts)
840 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, VDE
Weight
0.017 lb (7.71 g)
Current Rating (Amps)
0.070A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
20000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes