ASB0312HA-AF00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delta Electronics
In Stock: 1.020
Unit Price: 7,14000 €
Datasheet
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
ASB0312HA-AF00
ASB0312HA-AF00

ASB0312HA-AF00

DigiKey Part Number
603-1723-ND
Manufacturer
Manufacturer Product Number
ASB0312HA-AF00
Description
FAN AXIAL 30X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 30mm L x 30mm H Sleeve 4.3 CFM (0.120m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 30mm L x 30mm H
Width
10.00mm
Air Flow
4.3 CFM (0.120m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Sleeve
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
30.0dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UR, VDE
Weight
0.02 lb (9.07 g)
Current Rating (Amps)
0.080A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
30000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes