
ASB0305MA-CF00 | |
|---|---|
DigiKey Part Number | 603-1729-ND |
Manufacturer | |
Manufacturer Product Number | ASB0305MA-CF00 |
Description | FAN AXIAL 30X10MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Sleeve 3.7 CFM (0.104m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Voltage - Rated | ||
Size / Dimension | Square - 30mm L x 30mm H | |
Width | 10.00mm | |
Air Flow | 3.7 CFM (0.104m³/min) | |
Static Pressure | 0.167 in H2O (41.6 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 23.0dB(A) | |
Power (Watts) | 550 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cURus, VDE | |
Weight | 0.017 lb (7.71 g) | |
Current Rating (Amps) | 0.110A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 3,11967 € | 4.492,32 € |
| Unit Price without VAT: | 3,11967 € |
|---|---|
| Unit Price with VAT: | 3,71241 € |

